This 100uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features low ESR and a lifetime of 5000 hours. The capacitor measures 8 x 10mm and is designed for surface mount applications. It operates within a temperature range of -25°C to 105°C.
United Chemi-Con EMZD500ADA101MHA0G technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 350mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.