Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive T/R
Sign in to ask questions about the United Chemi-Con EMZJ160ADA101MF61G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMZJ160ADA101MF61G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MZJ |
| Height | 5.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMZJ160ADA101MF61G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.