The EMZJ350ADA221MHA0G is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105°C. It has a capacitance of 220uF and a DC rated voltage of 35V. The capacitor is designed for surface mount applications and has a height of 10mm. The operating temperature range is from -55°C to 105°C.
United Chemi-Con EMZJ350ADA221MHA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MZJ |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.