Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMZJ350ADA331MJA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MZJ |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |