The United Chemi-Con EMZK160ADA101MF61G is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105°C. It has a capacitance of 100uF and a DC rated voltage of 16V. The capacitor is designed for surface mount applications and has a compact size with a width of 6.6mm and a length of 7.2mm. It is suitable for use in a variety of electronic circuits, including power supplies and filtering applications.
United Chemi-Con EMZK160ADA101MF61G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MZK |
| Height | 5.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.