This 10V electrolytic capacitor has a capacitance of 1000uF with a tolerance of 20%. It features a low ESR of 0.08 and a ripple current of 850. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55 to 105°C.
United Chemi-Con EMZR100GDA102MHA0G technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.08Ohm |
| Ripple Current | 850mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.