This United Chemi-Con EMZR160ADA331MF80G is a 330uF 16VDC 20% electrolytic capacitor with a low ESR of 0.16. It features a surface mount package with a cylindrical construction and a maximum operating temperature of 105 degrees Celsius. The capacitor has a ripple current rating of 600 and a leakage current of 52.8 microamps at two minutes. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMZR160ADA331MF80G technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.16Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 600mA |
| Leakage Current | 52.8@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.