This 330uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR of 0.16 and a ripple current of 600. The capacitor is constructed with a cylindrical shape and has a surface mount design. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. The United Chemi-Con EMZR160ARA331MF80G meets standard specifications.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMZR160ARA331MF80G technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.16Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 600mA |
| Leakage Current | 52.8@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.