This 47uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a low ESR of 0.68 and a maximum ripple current of 195. The capacitor is constructed with a cylindrical shape and has a size of 6.3 X 5.8. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.68Ohm |
| Ripple Current | 195mA |
| Leakage Current | 23.5@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |