The United Chemi-Con EMZS250ARA471MHA0G is a 470uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a low ESR of 0.08 and a high ripple current of 850. The capacitor is constructed in a cylindrical shape with a surface mount package type, suitable for use in a variety of applications. It operates over a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. The capacitor's leakage current is 117.5mA at 2 minutes.
United Chemi-Con EMZS250ARA471MHA0G technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 850mA |
| Leakage Current | 117.5@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.