United Chemi-Con EMZS350ARA411MHA0G is an aluminum electrolytic capacitor with a capacitance of 410uF, rated for 35VDC and 20% tolerance. It has a low ESR of 0.08 and can handle a ripple current of 850mA. The capacitor is constructed as a cylindrical surface mount device with a size of 8 X 10mm. It operates within a temperature range of -55 to 105 degrees Celsius.
United Chemi-Con EMZS350ARA411MHA0G technical specifications.
| Capacitance | 410uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 850mA |
| Leakage Current | 143.5@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.