This 470uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features low ESR and a maximum operating temperature of 105°C. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It meets the requirements for standard use cases.
Sign in to ask questions about the United Chemi-Con EMZS350ARA471MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMZS350ARA471MHA0G technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 850mA |
| Leakage Current | 164.5@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMZS350ARA471MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.