This United Chemi-Con electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 35VDC. It has a tolerance of 20% and an ESR of 0.08. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours.
United Chemi-Con EMZS350GRA471MHA0G technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.08Ohm |
| Ripple Current | 850mA |
| Leakage Current | 164.5@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.