Cap Aluminum Lytic 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1390mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
United Chemi-Con EPAG201ELL471MM40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | PAG |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |