The EPAG201ETB471MM40S is a 470uF aluminum electrolytic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It features a high ripple current of 1390 and a long lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a low profile design. It is suitable for use in a wide range of applications, including power supplies and filtering circuits, and is rated for operation over the temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EPAG201ETB471MM40S technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1390mA |
| Lifetime | 2000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Low Profile|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |