Cap Aluminum Lytic 33uF 420V 20% (10 X 40mm) Radial 5mm 310mA 2000h 105°C Bulk
United Chemi-Con EPAG421EBC330MJ40S technical specifications.
| Capacitance | 33uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 310mA |
| Lifetime | 2000h |
| Size | 10 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Low Profile|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EPAG421EBC330MJ40S to view detailed technical specifications.
No datasheet is available for this part.