This 100uF polarized aluminum electrolytic capacitor from United Chemi-Con features a maximum operating temperature of 105°C and a DC rated voltage of 420V. It has a length of 40mm and is designed for through hole mounting. The capacitor is part of the PAG series and is suitable for use in a variety of applications.
United Chemi-Con EPAG421ELL101ML40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | PAG |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EPAG421ELL101ML40S to view detailed technical specifications.
No datasheet is available for this part.