Cap Aluminum Lytic 100uF 420V 20% (18 X 30mm) Radial 610mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
United Chemi-Con EPAG421ETB101MM30S technical specifications.
| Capacitance | 100uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 610mA |
| Lifetime | 2000h |
| Size | 18 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Low Profile|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |