The EPAG421ETD330MJ40S is a 33uF aluminum electrolytic capacitor with a rated voltage of 420VDC and 20% tolerance. It features a high ripple current of 310 and a long lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a low profile design. It is suitable for through hole mounting and has a radial termination style. The operating temperature range is from -25 to 105 degrees Celsius.
United Chemi-Con EPAG421ETD330MJ40S technical specifications.
| Capacitance | 33uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 310mA |
| Lifetime | 2000h |
| Size | 10 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Low Profile|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EPAG421ETD330MJ40S to view detailed technical specifications.
No datasheet is available for this part.