United Chemi-Con's ERHA501LGC152MCB5M is a 1500uF aluminum electrolytic capacitor with a 500VDC working voltage and 20% capacitance tolerance. It features a clamp mount termination style and a screw terminal construction. The capacitor has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. It is designed for use in a variety of applications, including power supplies and filtering circuits.
United Chemi-Con ERHA501LGC152MCB5M technical specifications.
| Capacitance | 1500uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7200mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 50 X 115mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ERHA501LGC152MCB5M to view detailed technical specifications.
No datasheet is available for this part.