United Chemi-Con's ERHB631LGC182ME95M is an aluminum electrolytic capacitor with a capacitance of 1800uF and a voltage rating of 630VDC. It features a 20% tolerance and a high ripple current of 6400. The capacitor has a leakage current of 5000 microamps after 5 minutes and a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a screw terminal termination style. The ERHB631LGC182ME95M operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 630VDC |
| Tolerance | 20% |
| Ripple Current | 6400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 4000h |
| Size | 76.2 X 95mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |