Cap Aluminum Lytic 1500uF 700V 20% (76.2 X 115mm) Screw Terminal 6400mA 2000h 85°C Box
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 700VDC |
| Tolerance | 20% |
| Ripple Current | 6400mA |
| Leakage Current | 21000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 115mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |