This 1500uF aluminum electrolytic capacitor has a maximum operating voltage of 700VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a ripple current rating of 6400 and a leakage current of 5000 microamps after 5 minutes. It is designed for use in applications where a high capacitance value is required, and can operate over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 700VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 700VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 115mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |