This 1500uF electrolytic capacitor has a maximum operating voltage of 180VDC and a tolerance of 10%. It is designed for through hole mounting and features a low ESR type. The capacitor is constructed with an aluminum cylindrical can and has a maximum operating temperature range of -25 to 85 degrees Celsius.
United Chemi-Con ERLA181LIN152KR50M technical specifications.
| Capacitance | 1500uF |
| Voltage | 180VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 180VDC |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 6070mA |
| Leakage Current | 1558.85@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ERLA181LIN152KR50M to view detailed technical specifications.
No datasheet is available for this part.