Cap Aluminum Lytic 1500uF 180V 10% (30 X 50mm) Snap-In 10mm 6070mA 2000h 85°C
United Chemi-Con ERLA181VSN152KR50M technical specifications.
| Capacitance | 1500uF |
| Voltage | 180VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 180VDC |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 6070mA |
| Leakage Current | 1558.85@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ERLA181VSN152KR50M to view detailed technical specifications.
No datasheet is available for this part.