This United Chemi-Con electrolytic capacitor features a capacitance of 1400uF and a working voltage of 210VDC with a tolerance of 10%. It has a low ESR type and a high ripple current rating of 6310. The capacitor is designed for through hole mounting with a solder lug termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1400uF |
| Voltage | 210VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 6310mA |
| Leakage Current | 1626.65@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |