Cap Aluminum Lytic 1300uF 220V 10% (30 X 55mm) Solder Lug 6090mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1300uF |
| Voltage | 220VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 220VDC |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 6090mA |
| Leakage Current | 1604.37@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |