The ERLA221LIN142KA45M is a 220VDC aluminum electrolytic capacitor with a capacitance of 1400uF and a tolerance of 10%. It has a low ESR type and a high ripple current of 5960. The capacitor is designed for through-hole mounting and has a solder lug termination style. It operates within a temperature range of -25°C to 85°C and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1400uF |
| Voltage | 220VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 220VDC |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 5960mA |
| Leakage Current | 1664.93@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |