The United Chemi-Con ERLA251VSN601KR35M is a 600uF aluminum electrolytic capacitor rated for 250VDC with a 10% tolerance. It features a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through-hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -25 degrees Celsius and a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 600uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 4030mA |
| Leakage Current | 1161.9@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |