This 2200uF aluminum electrolytic capacitor has a maximum operating voltage of 450VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor is constructed with an aluminum cylindrical can and has a size of 63.5 X 96. It operates within a temperature range of -25 to 85 degrees Celsius.
United Chemi-Con ERWE451LGC222MD96M technical specifications.
| Capacitance | 2200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7200mA |
| Leakage Current | 19800@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 96mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ERWE451LGC222MD96M to view detailed technical specifications.
No datasheet is available for this part.