This 10000uF aluminum electrolytic capacitor features a DC rated voltage of 450V and operates within a temperature range of -25°C to 85°C. It is a polarized component with a length of 170mm and is designed for use in clamp mount applications.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ERWF451LGC103MFH0M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 170 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | RWV |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |