This aluminum electrolytic capacitor features a capacitance of 10000uF and a DC rated voltage of 350V. It has a maximum operating temperature of 85C and a minimum operating temperature of -25C. The capacitor is polarized and has a length of 155mm. It is designed for use in clamp mount applications.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ERWG351LGC103MEF5M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 155 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | RWG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.