Cap Aluminum Lytic 10000uF 450V 20% (89 X 170mm) Screw Terminal 28600mA 5000h 85°C
Checking distributor stock and pricing after the page loads.
United Chemi-Con ERWG451LGC103MFH0M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 170 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | RWG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |