The United Chemi-Con ESME100LGC394MDA0M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It has a capacitance of 390,000 microfarads and is rated for a DC voltage of 10 volts. The capacitor is a standard type and is mounted using a clamp mount method. It has two terminals and is designed to operate within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con ESME100LGC394MDA0M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 100 |
| Polarity | POLARIZED |
| Capacitance | 390000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SME |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.