This 560uF polarized aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a 16V DC rated voltage capacitor with a length of 140mm. The capacitor is part of the SME series and is a type of aluminum electrolytic capacitor.
United Chemi-Con ESME160LGC564MEE0M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 140 |
| Polarity | POLARIZED |
| Capacitance | 560000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SME |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.