This 560uF aluminum electrolytic capacitor has a rated voltage of 25V and is polarized. It is designed for use in clamp mount applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor's minimum operating temperature is -40 degrees Celsius, and it is part of the SME series.
United Chemi-Con ESME250LGC564MFE0M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 140 |
| Polarity | POLARIZED |
| Capacitance | 560000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | SME |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.