This 270uF aluminum electrolytic capacitor features a rated voltage of 50V and operates within a temperature range of -40 to 85 degrees Celsius. It has a length of 140mm and is designed as a polarized component. The capacitor is constructed as a standard aluminum electrolytic type.
United Chemi-Con ESME500LGC274MFE0M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 140 |
| Polarity | POLARIZED |
| Capacitance | 270000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SME |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.