The United Chemi-Con ESME630LGC104MEC0M is a 63VDC aluminum electrolytic capacitor with a capacitance of 0.1F and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours. The capacitor can handle a ripple current of 17100 and has a leakage current of 5000 at 5 minutes.
United Chemi-Con ESME630LGC104MEC0M technical specifications.
| Capacitance | 0.1F |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 17100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 120mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESME630LGC104MEC0M to view detailed technical specifications.
No datasheet is available for this part.