The United Chemi-Con ESME630LGC333MCA0M is an aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It has a capacitance of 33000 microfarads and a DC rated voltage of 63 volts. The capacitor is a polarized component with a length of 100 millimeters and is designed for use in clamp mount applications. The operating temperature range is from -40 to 85 degrees Celsius.
United Chemi-Con ESME630LGC333MCA0M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 100 |
| Polarity | POLARIZED |
| Capacitance | 33000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | SME |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.