United Chemi-Con's ESME630LGC473MDA0M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a capacitance of 47,000 microfarads and a DC rated voltage of 63 volts. The capacitor is designed for use in clamp mount applications and has a length of 100 millimeters.
Sign in to ask questions about the United Chemi-Con ESME630LGC473MDA0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESME630LGC473MDA0M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 100 |
| Polarity | POLARIZED |
| Capacitance | 47000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | SME |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESME630LGC473MDA0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.