United Chemi-Con's ESME800LGC153MC80M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It features a capacitance of 15000 microfarads and a DC rated voltage of 80 volts. The capacitor is designed for use in clamp mount applications and has a length of 80 millimeters.
United Chemi-Con ESME800LGC153MC80M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 80 |
| Polarity | POLARIZED |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | SME |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.