The ESMG101EC5471ML25S is a 100VDC aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a ripple current of 1000 and a leakage current of 1410 at 1 minute. The capacitor is rated for a lifetime of 2000 hours and has a operating temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style.
United Chemi-Con ESMG101EC5471ML25S technical specifications.
| Capacitance | 470uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1000mA |
| Leakage Current | 1410@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.