
The ESMG101ELL2R2ME11D is a 2.2uF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant. It has a tolerance of 20% and a maximum ripple current of 30mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMG101ELL2R2ME11D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG101ELL2R2ME11D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
