The United Chemi-Con ESMG101ELL821MP30S is a radial aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 100V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, and is packaged in bulk with 250 units per package. It has a diameter of 22mm and a height of 30mm, with a seated height of 1.24 inches. The capacitor is designed for use in a variety of applications, including power supplies and filtering circuits.
United Chemi-Con ESMG101ELL821MP30S technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.24inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG101ELL821MP30S to view detailed technical specifications.
No datasheet is available for this part.