United Chemi-Con's ESMG160EBC332MK25S is a 3300uF aluminum electrolytic capacitor with a 16VDC rating and 20% capacitance tolerance. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is suitable for through hole mounting. The capacitor features a radial termination style and a cylindrical can construction. It is solvent resistant and has a lifetime of 2000 hours.
United Chemi-Con ESMG160EBC332MK25S technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1655mA |
| Leakage Current | 1584@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMG160EBC332MK25S to view detailed technical specifications.
No datasheet is available for this part.