
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1655mA 2000h 85°C Bulk
United Chemi-Con ESMG160ELL332MK25S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.655A |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG160ELL332MK25S to view detailed technical specifications.
No datasheet is available for this part.