This 16VDC electrolytic capacitor has a capacitance of 4700uF with a 20% tolerance. It can handle a ripple current of 2090 and has a leakage current of 2256uA at 1 minute. The capacitor is rated for a lifetime of 2000 hours and has a size of 16 x 25mm. It is constructed with an aluminum cylindrical can and has a radial termination style. The operating temperature range is -40 to 85 degrees Celsius.
United Chemi-Con ESMG160ETB472ML25S technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2090mA |
| Leakage Current | 2256@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.