The United Chemi-Con ESMG250ETD471MJC5S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 470 microfarads and is rated for a DC voltage of 25 volts. This capacitor is designed for through-hole mounting and has a length of 12.5 millimeters.
United Chemi-Con ESMG250ETD471MJC5S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | SMG |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMG250ETD471MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.