
This 10uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It features a radial package and a lead pitch of 5mm, with a length of 16mm. The capacitor is constructed with a radial design and has a dielectric material of aluminum. It is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
United Chemi-Con ESMG251ELL100MJ16S technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG251ELL100MJ16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
