
Aluminum electrolytic capacitor with 10µF capacitance and 400V DC rated voltage. Features a 20% tolerance and 5mm radial lead pitch, measuring 10 x 20mm. Offers a ripple current of 115mA at 120kHz and a dissipation factor of 24%. Operates within a temperature range of -40°C to 85°C, with a rated lifespan of 2000 hours. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMG401ELL100MJ20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 24% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG401ELL100MJ20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
